
DVP28SS211S | |
---|---|
DigiKey Part Number | 2039-DVP28SS211S-ND |
Manufacturer | |
Manufacturer Product Number | DVP28SS211S |
Description | DVP-S CPU PNP SOURCING OUTPUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 12 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Modbus, RS-232, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | PMSoft | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,528.87000 | $2,528.87 |