
DVP08SM10N | |
---|---|
DigiKey Part Number | 2039-DVP08SM10N-ND |
Manufacturer | |
Manufacturer Product Number | DVP08SM10N |
Description | INPUT MODULE 8 DIG 100-240V/24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $859.36000 | $859.36 |
10 | $711.56500 | $7,115.65 |
25 | $663.90200 | $16,597.55 |
50 | $632.20260 | $31,610.13 |
100 | $604.11200 | $60,411.20 |