DVP02DA-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP02DA-S

DigiKey Part Number
2039-DVP02DA-S-ND
Manufacturer
Manufacturer Product Number
DVP02DA-S
Description
OUTPUT MOD 2 ANLG 100-240V/24V
Customer Reference
Detailed Description
Output Module DIN Rail 100 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Output Module
For Use With/Related Products
DVP-S Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,257.63000$2,257.63
10$1,883.35800$18,833.58
25$1,766.96240$44,174.06
Manufacturers Standard Package