DTC2000C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC2000C

DigiKey Part Number
DTC2000C-ND
Manufacturer
Manufacturer Product Number
DTC2000C
Description
CONTROL TEMP/PROC 24V CHAS MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Input Range
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Output Type
Analog
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
24VDC
Panel Cutout Dimensions
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$875.39000$875.39
10$724.91000$7,249.10
25$676.41040$16,910.26
50$644.15900$32,207.95
100$615.58730$61,558.73
Manufacturers Standard Package