
BR1K1W024 | |
---|---|
DigiKey Part Number | 2039-BR1K1W024-ND |
Manufacturer | |
Manufacturer Product Number | BR1K1W024 |
Description | RESISTOR 1100W 24 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 24Ohm, 1.1kW |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | VFD-ED Series | |
Usage | Motor Driver | |
Specifications | 24Ohm, 1.1kW | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $985.32000 | $985.32 |