
ASD-A2-4543-M | |
|---|---|
DigiKey Part Number | ASD-A2-4543-M-ND |
Manufacturer | |
Manufacturer Product Number | ASD-A2-4543-M |
Description | A2 SERVO DRIVE, 4.5KW, 480V 3PH, |
Customer Reference | |
Detailed Description | Servo AC 400VAC Supply 20A Load |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Delta Electronics/Industrial Automation | Wattage - Load 4500 W |
Series | Voltage - Supply 400VAC |
Packaging Box | Interface CAN, RS-485 |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products ASDA-A2 Series |
Control / Drive Type Servo AC | Base Product Number |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,735.00000 | $13,735.00 |


