


AS02LC-A | |
---|---|
DigiKey Part Number | 2039-AS02LC-A-ND |
Manufacturer | |
Manufacturer Product Number | AS02LC-A |
Description | WEIGHING MODULE AS300 LOAD CELL |
Customer Reference | |
Detailed Description | Weighing Module Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Weighing Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - |