
SCRR0201SN-R560F | |
---|---|
DigiKey Part Number | 2037-SCRR0201SN-R560FTR-ND - Tape & Reel (TR) 2037-SCRR0201SN-R560FCT-ND - Cut Tape (CT) 2037-SCRR0201SN-R560FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR0201SN-R560F |
Description | RES 0.56 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.06900 | $20.69 |
25 | $1.75400 | $43.85 |
50 | $1.55520 | $77.76 |
100 | $1.38520 | $138.52 |
250 | $1.19848 | $299.62 |
500 | $1.08188 | $540.94 |
1,000 | $0.98277 | $982.77 |
5,000 | $0.80612 | $4,030.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74836 | $7,483.60 |