
VSRP2512S1-R500F | |
---|---|
DigiKey Part Number | 2037-VSRP2512S1-R500FTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R500FCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R500F |
Description | RES 0.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.21600 | $62.16 |
25 | $5.31760 | $132.94 |
50 | $4.75740 | $237.87 |
100 | $4.28120 | $428.12 |
250 | $3.75868 | $939.67 |
500 | $3.43154 | $1,715.77 |
1,000 | $3.15343 | $3,153.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.91725 | $5,834.50 |
4,000 | $2.71659 | $10,866.36 |
6,000 | $2.61353 | $15,681.18 |
10,000 | $2.49696 | $24,969.60 |
14,000 | $2.42749 | $33,984.86 |
20,000 | $2.35965 | $47,193.00 |
24,000 | $2.32712 | $55,850.88 |