
VSRP2512S1-R020F | |
---|---|
DigiKey Part Number | 2037-VSRP2512S1-R020FTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R020FCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R020F |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.15700 | $51.57 |
25 | $4.40440 | $110.11 |
50 | $3.93480 | $196.74 |
100 | $3.53400 | $353.40 |
250 | $3.09488 | $773.72 |
500 | $2.81982 | $1,409.91 |
1,000 | $2.58622 | $2,586.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.38768 | $4,775.36 |
4,000 | $2.21902 | $8,876.08 |
6,000 | $2.13241 | $12,794.46 |
10,000 | $2.03444 | $20,344.40 |
14,000 | $1.97606 | $27,664.84 |
20,000 | $1.91904 | $38,380.80 |
24,000 | $1.89168 | $45,400.32 |