SCRR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRP2512S1-R015F

DigiKey Part Number
2037-VSRP2512S1-R015FTR-ND - Tape & Reel (TR)
2037-VSRP2512S1-R015FCT-ND - Cut Tape (CT)
2037-VSRP2512S1-R015FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRP2512S1-R015F
Description
RES 0.015 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.15700$51.57
25$4.40440$110.11
50$3.93480$196.74
100$3.53400$353.40
250$3.09488$773.72
500$2.81982$1,409.91
1,000$2.58622$2,586.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.38768$4,775.36
4,000$2.21902$8,876.08
6,000$2.13241$12,794.46
10,000$2.03444$20,344.40
14,000$1.97606$27,664.84
20,000$1.91904$38,380.80
24,000$1.89168$45,400.32
Manufacturers Standard Package