
VSRP1206SD-R030F | |
---|---|
DigiKey Part Number | 2037-VSRP1206SD-R030FTR-ND - Tape & Reel (TR) 2037-VSRP1206SD-R030FCT-ND - Cut Tape (CT) 2037-VSRP1206SD-R030FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206SD-R030F |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.67900 | $36.79 |
25 | $3.13320 | $78.33 |
50 | $2.78840 | $139.42 |
100 | $2.49700 | $249.70 |
250 | $2.17724 | $544.31 |
500 | $1.97688 | $988.44 |
1,000 | $1.80650 | $1,806.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.53880 | $6,155.20 |
8,000 | $1.43435 | $11,474.80 |
12,000 | $1.38071 | $16,568.52 |
20,000 | $1.32003 | $26,400.60 |
28,000 | $1.28388 | $35,948.64 |
40,000 | $1.24857 | $49,942.80 |
48,000 | $1.23165 | $59,119.20 |