1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRP1206S1-R330J

DigiKey Part Number
2037-VSRP1206S1-R330JTR-ND - Tape & Reel (TR)
2037-VSRP1206S1-R330JCT-ND - Cut Tape (CT)
2037-VSRP1206S1-R330JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRP1206S1-R330J
Description
RES 0.33 OHM 5% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.05600$40.56
25$3.45840$86.46
50$3.08240$154.12
100$2.76140$276.14
250$2.41076$602.69
500$2.19118$1,095.59
1,000$2.00455$2,004.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.71111$6,844.44
Manufacturers Standard Package