VFB4532-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFB4532-101V

DigiKey Part Number
2037-VFB4532-101VTR-ND - Tape & Reel (TR)
2037-VFB4532-101VCT-ND - Cut Tape (CT)
2037-VFB4532-101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFB4532-101V
Description
CMC SMD 100.0UH AUTO GRADE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.54000$10.54
10$8.68500$86.85
25$8.03760$200.94
50$7.57680$378.84
100$7.14370$714.37
250$6.60896$1,652.24
500$6.23458$3,117.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.43836$13,595.90
5,000$5.12938$25,646.90
7,500$5.09354$38,201.55
Manufacturers Standard Package