
CMLS135T-R47MS | |
---|---|
DigiKey Part Number | 2037-CMLS135T-R47MSTR-ND - Tape & Reel (TR) 2037-CMLS135T-R47MSCT-ND - Cut Tape (CT) 2037-CMLS135T-R47MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLS135T-R47MS |
Description | IND SMD 0.47UH MOLDING CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 34 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $13.84600 | $138.46 |
100 | $11.38730 | $1,138.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.93488 | $4,967.44 |
1,000 | $9.36909 | $9,369.09 |
1,500 | $9.05361 | $13,580.42 |
2,500 | $8.67159 | $21,678.97 |
3,500 | $8.55098 | $29,928.43 |