SDET2520xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201T-1R0MS

DigiKey Part Number
2037-SDET25201T-1R0MSTR-ND - Tape & Reel (TR)
2037-SDET25201T-1R0MSCT-ND - Cut Tape (CT)
2037-SDET25201T-1R0MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201T-1R0MS
Description
FIXED IND 1UH 1.98A 81 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.98 A 81mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.89A
Shielding
Shielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.47000$14.70
100$1.20950$120.95
1,000$0.99476$994.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68729$2,061.87
6,000$0.64805$3,888.30
9,000$0.62616$5,635.44
15,000$0.59965$8,994.75
21,000$0.58282$12,239.22
30,000$0.56551$16,965.30
75,000$0.52342$39,256.50
150,000$0.52089$78,133.50
Manufacturers Standard Package