
SDET25201B-4R7MS | |
---|---|
DigiKey Part Number | 2037-SDET25201B-4R7MSTR-ND - Tape & Reel (TR) 2037-SDET25201B-4R7MSCT-ND - Cut Tape (CT) 2037-SDET25201B-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201B-4R7MS |
Description | FIXED IND 4.7UH 1.25A 210MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.25 A 210mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.47400 | $14.74 |
100 | $1.21260 | $121.26 |
1,000 | $0.99731 | $997.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94030 | $1,880.60 |
4,000 | $0.88663 | $3,546.52 |
6,000 | $0.85666 | $5,139.96 |
10,000 | $0.82040 | $8,204.00 |
14,000 | $0.79738 | $11,163.32 |
20,000 | $0.77369 | $15,473.80 |
50,000 | $0.71610 | $35,805.00 |
100,000 | $0.71001 | $71,001.00 |