CML0306-18N-HNH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 35,880
Unit Price: $0.82000
Datasheet
CML0306 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0306-18N-HNH

DigiKey Part Number
2037-CML0306-18N-HNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CML0306-18N-HNH
Description
FIXED IND 18NH 160MA 1.7 OHM SMD
Customer Reference
Detailed Description
18 nH Shielded Thin Film Inductor 160 mA 1.7Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
18 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.61mm x 0.31mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes