
HMLE20161T-R47MDR | |
---|---|
DigiKey Part Number | 2037-HMLE20161T-R47MDRTR-ND - Tape & Reel (TR) 2037-HMLE20161T-R47MDRCT-ND - Cut Tape (CT) 2037-HMLE20161T-R47MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE20161T-R47MDR |
Description | FIXED IND 470NH 3.8A 39MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 3.8 A 39mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.19900 | $11.99 |
100 | $0.98780 | $98.78 |
1,000 | $0.81248 | $812.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74008 | $2,220.24 |