SDER031B-2R2MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDER041B-6R8MS

DigiKey Part Number
2037-SDER041B-6R8MSTR-ND - Tape & Reel (TR)
2037-SDER041B-6R8MSCT-ND - Cut Tape (CT)
2037-SDER041B-6R8MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDER041B-6R8MS
Description
FIXED IND 6.8UH 1.7A 156MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 1.7 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.08A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,386
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.72400$17.24
25$1.56320$39.08
50$1.44840$72.42
100$1.34250$134.25
250$1.21456$303.64
500$1.12524$562.62
1,000$1.04255$1,042.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.96566$1,931.32
Manufacturers Standard Package