
SDER041B-220MS | |
---|---|
DigiKey Part Number | 2037-SDER041B-220MSTR-ND - Tape & Reel (TR) 2037-SDER041B-220MSCT-ND - Cut Tape (CT) 2037-SDER041B-220MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041B-220MS |
Description | FIXED IND 22UH 950MA 492MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 950 mA 492mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 492mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.45300 | $14.53 |
100 | $1.19630 | $119.63 |
1,000 | $0.98376 | $983.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92752 | $1,855.04 |
4,000 | $0.87455 | $3,498.20 |
6,000 | $0.84501 | $5,070.06 |
10,000 | $0.80923 | $8,092.30 |
14,000 | $0.78652 | $11,011.28 |
20,000 | $0.76315 | $15,263.00 |
50,000 | $0.70634 | $35,317.00 |
100,000 | $0.69947 | $69,947.00 |