
SDER031B-4R7MS | |
---|---|
DigiKey Part Number | 2037-SDER031B-4R7MSTR-ND - Tape & Reel (TR) 2037-SDER031B-4R7MSCT-ND - Cut Tape (CT) 2037-SDER031B-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER031B-4R7MS |
Description | FIXED IND 4.7UH 1.43A 221MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.43 A 221mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 221mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.39600 | $13.96 |
100 | $1.15040 | $115.04 |
1,000 | $0.94599 | $945.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.89192 | $1,783.84 |
4,000 | $0.84097 | $3,363.88 |
6,000 | $0.81256 | $4,875.36 |
10,000 | $0.77816 | $7,781.60 |
14,000 | $0.75632 | $10,588.48 |
20,000 | $0.73385 | $14,677.00 |
50,000 | $0.67921 | $33,960.50 |
100,000 | $0.66971 | $66,971.00 |