
SDER031B-3R3MS | |
---|---|
DigiKey Part Number | 2037-SDER031B-3R3MSTR-ND - Tape & Reel (TR) 2037-SDER031B-3R3MSCT-ND - Cut Tape (CT) 2037-SDER031B-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER031B-3R3MS |
Description | FIXED IND 3.3UH 1.71A 161MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.71 A 161mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 161mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.66700 | $16.67 |
25 | $1.50440 | $37.61 |
50 | $1.39420 | $69.71 |
100 | $1.29320 | $129.32 |
250 | $1.16924 | $292.31 |
500 | $1.08352 | $541.76 |
1,000 | $1.00379 | $1,003.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92978 | $1,859.56 |