
SDEM25201T-3R3MS | |
---|---|
DigiKey Part Number | 2037-SDEM25201T-3R3MSTR-ND - Tape & Reel (TR) 2037-SDEM25201T-3R3MSCT-ND - Cut Tape (CT) 2037-SDEM25201T-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201T-3R3MS |
Description | FIXED IND 3.3UH 1.53A 0.216OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.53 A 216mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDEM25201T-3R3MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.11700 | $11.17 |
100 | $0.91720 | $91.72 |
1,000 | $0.75451 | $754.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.71136 | $1,422.72 |
4,000 | $0.67072 | $2,682.88 |
6,000 | $0.64805 | $3,888.30 |
10,000 | $0.62060 | $6,206.00 |
14,000 | $0.60316 | $8,444.24 |
20,000 | $0.58524 | $11,704.80 |
50,000 | $0.54163 | $27,081.50 |
100,000 | $0.52089 | $52,089.00 |