
SCRR1206S1-R020F | |
|---|---|
DigiKey Part Number | 2037-SCRR1206S1-R020FTR-ND - Tape & Reel (TR) 2037-SCRR1206S1-R020FCT-ND - Cut Tape (CT) 2037-SCRR1206S1-R020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR1206S1-R020F |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.32840 | $58.21 |
| 50 | $2.07840 | $103.92 |
| 100 | $1.87860 | $187.86 |
| 250 | $1.67720 | $419.30 |
| 500 | $1.56044 | $780.22 |
| 1,000 | $1.46754 | $1,467.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36637 | $5,465.48 |
| 8,000 | $1.27212 | $10,176.96 |
| 12,000 | $1.22371 | $14,684.52 |
| 20,000 | $1.16896 | $23,379.20 |
| 28,000 | $1.13633 | $31,817.24 |
| 40,000 | $1.10447 | $44,178.80 |
| 48,000 | $1.08918 | $52,280.64 |

