
RLT1220-F-R150-JNH | |
---|---|
DigiKey Part Number | 2037-RLT1220-F-R150-JNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-R150-JNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-R150-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-R150-JNH |
Description | RES 0.15 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82936 | $4,146.80 |