
RLT1220-3-R082-FNH | |
---|---|
DigiKey Part Number | 2037-RLT1220-3-R082-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-3-R082-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-3-R082-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-3-R082-FNH |
Description | RES 0.082 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.49400 | $24.94 |
25 | $2.11720 | $52.93 |
50 | $1.88020 | $94.01 |
100 | $1.67770 | $167.77 |
250 | $1.45540 | $363.85 |
500 | $1.31614 | $658.07 |
1,000 | $1.19784 | $1,197.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.98710 | $4,935.50 |