RLT0816 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT0816-2-5R10-FNH

DigiKey Part Number
2037-RLT0816-2-5R10-FNHTR-ND - Tape & Reel (TR)
2037-RLT0816-2-5R10-FNHCT-ND - Cut Tape (CT)
2037-RLT0816-2-5R10-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT0816-2-5R10-FNH
Description
RES SMD 5.1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.48800$24.88
25$2.11200$52.80
50$1.87540$93.77
100$1.67340$167.34
250$1.45172$362.93
500$1.31278$656.39
1,000$1.19478$1,194.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.98458$4,922.90
10,000$0.91586$9,158.60
15,000$0.88056$13,208.40
25,000$0.84065$21,016.25
35,000$0.81685$28,589.75
50,000$0.79362$39,681.00
60,000$0.78247$46,948.20
Manufacturers Standard Package