RLT0510 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT0510-7-R680-FNH

DigiKey Part Number
2037-RLT0510-7-R680-FNHTR-ND - Tape & Reel (TR)
2037-RLT0510-7-R680-FNHCT-ND - Cut Tape (CT)
2037-RLT0510-7-R680-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT0510-7-R680-FNH
Description
RES 0.68 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.48800$24.88
25$2.11200$52.80
50$1.87540$93.77
100$1.67340$167.34
250$1.45172$362.93
500$1.31278$656.39
1,000$1.19478$1,194.78
5,000$0.98458$4,922.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.91586$9,158.60
Manufacturers Standard Package