
RLT0306-C-1R00-JNH | |
---|---|
DigiKey Part Number | 2037-RLT0306-C-1R00-JNHTR-ND - Tape & Reel (TR) 2037-RLT0306-C-1R00-JNHCT-ND - Cut Tape (CT) 2037-RLT0306-C-1R00-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT0306-C-1R00-JNH |
Description | RES 1 OHM 5% 1/10W 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.07400 | $20.74 |
25 | $1.75840 | $43.96 |
50 | $1.55920 | $77.96 |
100 | $1.38870 | $138.87 |
250 | $1.20156 | $300.39 |
500 | $1.08464 | $542.32 |
1,000 | $0.98529 | $985.29 |
5,000 | $0.80818 | $4,040.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.75027 | $7,502.70 |
20,000 | $0.70109 | $14,021.80 |
30,000 | $0.67584 | $20,275.20 |
50,000 | $0.64727 | $32,363.50 |
70,000 | $0.63025 | $44,117.50 |
100,000 | $0.61740 | $61,740.00 |