RLT-0306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT0306-C-1R00-FNH

DigiKey Part Number
2037-RLT0306-C-1R00-FNHTR-ND - Tape & Reel (TR)
2037-RLT0306-C-1R00-FNHCT-ND - Cut Tape (CT)
2037-RLT0306-C-1R00-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT0306-C-1R00-FNH
Description
RES 1 OHM 1% 1/10W 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,558
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.07400$20.74
25$1.75840$43.96
50$1.55920$77.96
100$1.38870$138.87
250$1.20156$300.39
500$1.08464$542.32
1,000$0.98529$985.29
5,000$0.80818$4,040.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.75027$7,502.70
20,000$0.70109$14,021.80
30,000$0.67584$20,275.20
50,000$0.64727$32,363.50
70,000$0.63025$44,117.50
100,000$0.61740$61,740.00
Manufacturers Standard Package