
RL1632T4F-R010-FNH | |
---|---|
DigiKey Part Number | 2037-RL1632T4F-R010-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-R010-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-R010-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T4F-R010-FNH |
Description | RES 0.01 OHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.24400 | $52.44 |
25 | $4.47840 | $111.96 |
50 | $4.00080 | $200.04 |
100 | $3.59330 | $359.33 |
250 | $3.14760 | $786.90 |
500 | $2.86836 | $1,434.18 |
1,000 | $2.63111 | $2,631.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.25824 | $9,032.96 |
8,000 | $2.11279 | $16,902.32 |
12,000 | $2.03809 | $24,457.08 |
20,000 | $1.95359 | $39,071.80 |
28,000 | $1.90324 | $53,290.72 |
40,000 | $1.88307 | $75,322.80 |