
RL-1005-7-R050-FNH | |
---|---|
DigiKey Part Number | 2037-RL-1005-7-R050-FNHTR-ND - Tape & Reel (TR) 2037-RL-1005-7-R050-FNHCT-ND - Cut Tape (CT) 2037-RL-1005-7-R050-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-1005-7-R050-FNH |
Description | RES 0.05 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.10200 | $21.02 |
25 | $1.77680 | $44.42 |
50 | $1.57660 | $78.83 |
100 | $1.40410 | $140.41 |
250 | $1.21556 | $303.89 |
500 | $1.09748 | $548.74 |
1,000 | $0.99706 | $997.06 |
5,000 | $0.81813 | $4,090.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.75962 | $7,596.20 |
20,000 | $0.70994 | $14,198.80 |
30,000 | $0.68441 | $20,532.30 |
50,000 | $0.65555 | $32,777.50 |
70,000 | $0.63835 | $44,684.50 |
100,000 | $0.62609 | $62,609.00 |