0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR02S-3923-FNH

DigiKey Part Number
2037-PFR02S-3923-FNHTR-ND - Tape & Reel (TR)
2037-PFR02S-3923-FNHCT-ND - Cut Tape (CT)
2037-PFR02S-3923-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR02S-3923-FNH
Description
RES 392K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15480$7.74
100$0.12680$12.68
250$0.09944$24.86
500$0.08380$41.90
1,000$0.07162$71.62
5,000$0.05237$261.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04241$848.20
40,000$0.03891$1,556.40
60,000$0.03721$2,232.60
100,000$0.03536$3,536.00
140,000$0.03431$4,803.40
200,000$0.03331$6,662.00
240,000$0.03284$7,881.60
480,000$0.03131$15,028.80
500,000$0.03123$15,615.00
Manufacturers Standard Package