
PFR02S-100-JNH | |
---|---|
DigiKey Part Number | 2037-PFR02S-100-JNHTR-ND - Tape & Reel (TR) 2037-PFR02S-100-JNHCT-ND - Cut Tape (CT) 2037-PFR02S-100-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-100-JNH |
Description | RES SMD 10 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17080 | $4.27 |
50 | $0.13800 | $6.90 |
100 | $0.11330 | $11.33 |
250 | $0.08804 | $22.01 |
500 | $0.07390 | $36.95 |
1,000 | $0.06290 | $62.90 |
5,000 | $0.04549 | $227.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03648 | $729.60 |
40,000 | $0.03332 | $1,332.80 |
60,000 | $0.03178 | $1,906.80 |
100,000 | $0.03011 | $3,011.00 |
140,000 | $0.02916 | $4,082.40 |
200,000 | $0.02826 | $5,652.00 |
240,000 | $0.02784 | $6,681.60 |
480,000 | $0.02645 | $12,696.00 |
500,000 | $0.02638 | $13,190.00 |