
MSN24VD03-GR | |
|---|---|
DigiKey Part Number | 2037-MSN24VD03-GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSN24VD03-GR |
Description | DC DC CONVERTER 5.1-20V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5.1 ~ 20V 3A 5.1V - 24V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.1V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 44-BLGA Module | |
Size / Dimension | 0.37" L x 0.34" W x 0.25" H (9.4mm x 8.6mm x 6.3mm) | |
Supplier Device Package | 44-LGA (9.4x8.6) | |
Approval Agency | - | |
Base Product Number |

