
MUN12AD01-SH | |
|---|---|
DigiKey Part Number | 2037-MUN12AD01-SHTR-ND - Tape & Reel (TR) 2037-MUN12AD01-SHCT-ND - Cut Tape (CT) 2037-MUN12AD01-SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD01-SH |
Description | DC DC CONVERTER 1-5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 1A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | MUN12AD01-SH Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-LQFN Exposed Pad, Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.7mm) |
Voltage - Input (Max) 17V | Supplier Device Package 8-QFN (3.5x3.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.30000 | $39.30 |
| 5 | $37.81800 | $189.09 |
| 10 | $37.21900 | $372.19 |
| 25 | $36.42120 | $910.53 |
| 50 | $35.83100 | $1,791.55 |
| 100 | $35.24890 | $3,524.89 |
| 250 | $34.49280 | $8,623.20 |
| 500 | $33.93144 | $16,965.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.37830 | $33,378.30 |
| 2,000 | $32.83338 | $65,666.76 |

