
MUN123C01-SGB | |
|---|---|
DigiKey Part Number | 2037-MUN123C01-SGBTR-ND - Tape & Reel (TR) 2037-MUN123C01-SGBCT-ND - Cut Tape (CT) 2037-MUN123C01-SGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN123C01-SGB |
Description | POL 1A 12VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Module | |
Size / Dimension | 0.15" L x 0.10" W x 0.06" H (3.9mm x 2.6mm x 1.6mm) | |
Supplier Device Package | 6-DFN (3.9x2.6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 5 | $21.83600 | $109.18 |
| 10 | $21.49100 | $214.91 |
| 25 | $21.03040 | $525.76 |
| 50 | $20.68860 | $1,034.43 |
| 100 | $20.35310 | $2,035.31 |
| 250 | $19.91772 | $4,979.43 |
| 500 | $19.59348 | $9,796.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.27448 | $19,274.48 |
| 2,000 | $18.96010 | $37,920.20 |
| 3,000 | $18.77856 | $56,335.68 |

