HMLx2016xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLE20161T-1R0MDR

DigiKey Part Number
2037-HMLE20161T-1R0MDRTR-ND - Tape & Reel (TR)
2037-HMLE20161T-1R0MDRCT-ND - Cut Tape (CT)
2037-HMLE20161T-1R0MDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLE20161T-1R0MDR
Description
FIXED IND 1UH 3.1A 65 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.1 A 65mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,223
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.19900$11.99
100$0.98780$98.78
1,000$0.81248$812.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74008$2,220.24
6,000$0.69784$4,187.04
9,000$0.67428$6,068.52
15,000$0.64574$9,686.10
21,000$0.62762$13,180.02
30,000$0.60898$18,269.40
75,000$0.56553$42,414.75
Manufacturers Standard Package