
HMLB25201B-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HMLB25201B-1R0MSRTR-ND - Tape & Reel (TR) 2037-HMLB25201B-1R0MSRCT-ND - Cut Tape (CT) 2037-HMLB25201B-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLB25201B-1R0MSR |
Description | FIXED IND 1UH 3.1A 48 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.1 A 48mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.25800 | $12.58 |
| 100 | $1.03590 | $103.59 |
| 1,000 | $0.85191 | $851.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80324 | $1,606.48 |
| 4,000 | $0.75735 | $3,029.40 |
| 6,000 | $0.73176 | $4,390.56 |
| 10,000 | $0.70077 | $7,007.70 |
| 14,000 | $0.68109 | $9,535.26 |
| 20,000 | $0.66085 | $13,217.00 |
| 50,000 | $0.61163 | $30,581.50 |
| 100,000 | $0.59606 | $59,606.00 |

