


FR-9550-30A-C14-B | |
---|---|
DigiKey Part Number | 2037-FR-9550-30A-C14-BTR-ND - Tape & Reel (TR) 2037-FR-9550-30A-C14-BCT-ND - Cut Tape (CT) 2037-FR-9550-30A-C14-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR-9550-30A-C14-B |
Description | SMD FUSE RATED CURRENT 30A/62VDC |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 39.6 ~ 62V Triggerable | |
Class | - | |
Approval Agency | TUV, UL | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.29555 | $29,295.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.47000 | $63.47 |
5 | $52.63600 | $263.18 |
10 | $48.56900 | $485.69 |
50 | $40.27760 | $2,013.88 |
100 | $37.14200 | $3,714.20 |
250 | $33.34848 | $8,337.12 |
500 | $30.72068 | $15,360.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.97000 | $62.97 |
5 | $52.48800 | $262.44 |
10 | $48.51900 | $485.19 |
50 | $40.38460 | $2,019.23 |
100 | $37.29840 | $3,729.84 |
250 | $33.55592 | $8,388.98 |
500 | $30.95874 | $15,479.37 |