


FR-9550-30A-C01-B | |
---|---|
DigiKey Part Number | 2037-FR-9550-30A-C01-BTR-ND - Tape & Reel (TR) 2037-FR-9550-30A-C01-BCT-ND - Cut Tape (CT) 2037-FR-9550-30A-C01-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR-9550-30A-C01-B |
Description | SMD FUSE RATED CURRENT 30A/62VDC |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 4 ~ 6.6V Triggerable | |
Class | - | |
Approval Agency | TUV, UL | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
Base Product Number |