


FC-5432-10A-C2-C | |
---|---|
DigiKey Part Number | 2037-FC-5432-10A-C2-CTR-ND - Tape & Reel (TR) 2037-FC-5432-10A-C2-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC-5432-10A-C2-C |
Description | FUSE BOARD MOUNT 10A 35VDC SMD |
Customer Reference | |
Detailed Description | 10 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | TUV, UL | |
Operating Temperature | -10°C ~ 65°C | |
Color | - | |
Size / Dimension | 0.213" L x 0.126" W x 0.045" H (5.40mm x 3.20mm x 1.15mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
5 | $17.15600 | $85.78 |
10 | $15.83000 | $158.30 |
50 | $13.13500 | $656.75 |
100 | $12.11670 | $1,211.67 |
250 | $10.88700 | $2,721.75 |
500 | $10.03580 | $5,017.90 |
1,000 | $9.24692 | $9,246.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.54453 | $17,089.06 |