
CMLB135T-150MS | |
---|---|
DigiKey Part Number | 2037-CMLB135T-150MSTR-ND - Tape & Reel (TR) 2037-CMLB135T-150MSCT-ND - Cut Tape (CT) 2037-CMLB135T-150MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB135T-150MS |
Description | FIXED IND 15UH 5.8A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CMLB135T-150MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.72294 | $3,861.47 |