Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB104T-R36MS

DigiKey Part Number
2037-CMLB104T-R36MSTR-ND - Tape & Reel (TR)
2037-CMLB104T-R36MSCT-ND - Cut Tape (CT)
2037-CMLB104T-R36MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB104T-R36MS
Description
FIXED IND 360NH 33A 1.18MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 33 A 1.18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
360 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$10.20600$102.06
100$8.39570$839.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.70484$2,852.42
1,000$5.37952$5,379.52
1,500$5.19805$7,797.08
2,500$4.97836$12,445.90
3,500$4.83886$16,936.01
5,000$4.69539$23,476.95
12,500$4.61869$57,733.62
Manufacturers Standard Package