
CMLB104T-4R7MS | |
---|---|
DigiKey Part Number | 2037-CMLB104T-4R7MSTR-ND - Tape & Reel (TR) 2037-CMLB104T-4R7MSCT-ND - Cut Tape (CT) 2037-CMLB104T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB104T-4R7MS |
Description | FIXED IND 4.7UH 8.5A 20MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 8.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $10.20600 | $102.06 |
100 | $8.39570 | $839.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.32454 | $3,662.27 |
1,000 | $6.90709 | $6,907.09 |
1,500 | $6.67429 | $10,011.43 |
2,500 | $6.39243 | $15,981.08 |
3,500 | $6.21347 | $21,747.15 |
5,000 | $6.09667 | $30,483.35 |