Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB104T-150MS

DigiKey Part Number
2037-CMLB104T-150MSTR-ND - Tape & Reel (TR)
2037-CMLB104T-150MSCT-ND - Cut Tape (CT)
2037-CMLB104T-150MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB104T-150MS
Description
FIXED IND 15UH 6.3A 45 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 6.3 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$10.20600$102.06
100$8.39570$839.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.32454$3,662.27
1,000$6.90709$6,907.09
1,500$6.67429$10,011.43
2,500$6.39243$15,981.08
3,500$6.21347$21,747.15
5,000$6.09667$30,483.35
Manufacturers Standard Package