CMLB063T-2R2MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 4,781
Unit Price: $7.40000
Datasheet

Similar


CODACA
In Stock: 1,106
Unit Price: $8.06000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,160
Unit Price: $2.55000
Datasheet
2.2 µH Shielded Inductor 8.5 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB063T-2R2MS

DigiKey Part Number
CMLB063T-2R2MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLB063T-2R2MS
Description
FIXED IND 2.2UH 8.5A 15 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 8.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.222NLTPulse Electronics4,781553-3409-1-ND$7.40000Direct
CSAB0730-2R2MCODACA1,1064044-CSAB0730-2R2MCT-ND$8.06000Similar
HPAL1V0630-2R2-REaton - Electronics Division1,160283-HPAL1V0630-2R2-RCT-ND$2.55000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.28369$6,283.69
Manufacturers Standard Package