0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-6N8EKTS

DigiKey Part Number
2035-1162-2-ND - Tape & Reel (TR)
2035-1162-1-ND - Cut Tape (CT)
2035-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-6N8EKTS
Description
FIXED IND 6.8NH 800MA 80MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Drum Core, Wirewound Inductor 800 mA 80mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm
Q @ Freq
50 @ 1GHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.05100$10.51
100$0.86460$86.46
1,000$0.71083$710.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67023$1,340.46
4,000$0.63194$2,527.76
6,000$0.61057$3,663.42
10,000$0.58471$5,847.10
14,000$0.56828$7,955.92
20,000$0.55138$11,027.60
50,000$0.51029$25,514.50
100,000$0.48753$48,753.00
Manufacturers Standard Package