0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-470EKTS

DigiKey Part Number
2035-1152-2-ND - Tape & Reel (TR)
2035-1152-1-ND - Cut Tape (CT)
2035-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-470EKTS
Description
FIXED IND 47NH 600MA 390MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 390mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
390mOhm
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.05100$10.51
100$0.86460$86.46
1,000$0.71083$710.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67023$1,340.46
4,000$0.63194$2,527.76
6,000$0.61057$3,663.42
10,000$0.58471$5,847.10
14,000$0.56828$7,955.92
20,000$0.55138$11,027.60
50,000$0.51029$25,514.50
100,000$0.48753$48,753.00
Manufacturers Standard Package